
T591D686M020ATE040 | |
|---|---|
DigiKey Part Number | 399-18706-2-ND - Tape & Reel (TR) 399-18706-1-ND - Cut Tape (CT) 399-18706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D686M020ATE040 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D686M020ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.97500 | kr.109.75 |
| 50 | kr.8.96860 | kr.448.43 |
| 100 | kr.8.34790 | kr.834.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.29898 | kr.3,649.49 |
| 1.500 | kr.6.81161 | kr.10,217.41 |
| 2.500 | kr.6.63128 | kr.16,578.20 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

