Parametric Equivalent
Parametric Equivalent

T591D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-12273-2-ND - Tape & Reel (TR) 399-12273-1-ND - Cut Tape (CT) 399-12273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D227M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.8.42500 | kr.84.25 |
| 50 | kr.6.81160 | kr.340.58 |
| 100 | kr.6.31430 | kr.631.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.47198 | kr.2,735.99 |
| 1.500 | kr.5.08081 | kr.7,621.21 |
| 2.500 | kr.4.93612 | kr.12,340.30 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |





