Direct
Direct

T591B336M010ATE080 | |
|---|---|
DigiKey Part Number | 399-11673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591B336M010ATE080 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B336M010ATE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525B336M010ATE080 | KEMET | 2.887 | 399-3280-1-ND | kr.8.88000 | Direct |
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | kr.6.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41313 | kr.4,826.26 |
| Unit Price without VAT: | kr.2.41313 |
|---|---|
| Unit Price with VAT: | kr.3.01641 |



