T591B336M006ATE080 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.565
Unit Price: kr.7.73000
Datasheet
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B336M006ATE080

DigiKey Part Number
399-11672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T591B336M006ATE080
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B336M006ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T525B336M006ATE080KEMET1.565399-3274-1-NDkr.7.73000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.33972kr.4,679.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.33972
Unit Price with VAT:kr.2.92465