
T591B225M050ATE150 | |
|---|---|
DigiKey Part Number | 399-T591B225M050ATE150TR-ND - Tape & Reel (TR) 399-T591B225M050ATE150CT-ND - Cut Tape (CT) 399-T591B225M050ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B225M050ATE150 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B225M050ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.43700 | kr.54.37 |
| 50 | kr.4.29320 | kr.214.66 |
| 100 | kr.3.94100 | kr.394.10 |
| 500 | kr.3.34614 | kr.1,673.07 |
| 1.000 | kr.3.16211 | kr.3,162.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.01060 | kr.6,021.20 |
| 4.000 | kr.2.88584 | kr.11,543.36 |
| 6.000 | kr.2.82334 | kr.16,940.04 |
| 10.000 | kr.2.75407 | kr.27,540.70 |
| 14.000 | kr.2.71357 | kr.37,989.98 |
| 20.000 | kr.2.67458 | kr.53,491.60 |
| 24.000 | kr.2.65612 | kr.63,746.88 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |



