T550B256K100TH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.172.04450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.197.35275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.197.35275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.197.35275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.26900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.26900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.26900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.26900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.402.26900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.181.77950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.206.98200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.206.98200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.206.98200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.206.98200
Datasheet
25 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V Axial 190mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V Axial 190mOhm @ 100kHz
T550B

T550B256K100TH

DigiKey Part Number
T550B256K100TH-ND
Manufacturer
Manufacturer Product Number
T550B256K100TH
Description
CAP TANT POLY 25UF 100V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
25 µF Hermetically Sealed Tantalum Polymer Capacitor 100 V Axial 190mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B256K100TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
190mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
25 µF
Size / Dimension
0.279" Dia x 0.650" L (7.09mm x 16.51mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
100 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T550B256K100AH0100KEMET0T550B256K100AH0100-NDkr.172.04450Parametric Equivalent
T550B256K100AH42510100KEMET0T550B256K100AH42510100-NDkr.197.35275Parametric Equivalent
T550B256K100AH4252KEMET0T550B256K100AH4252-NDkr.197.35275Parametric Equivalent
T550B256K100AH42520100KEMET0T550B256K100AH42520100-NDkr.197.35275Parametric Equivalent
T550B256K100AT0100KEMET0T550B256K100AT0100-NDkr.402.26900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
20kr.252.60200kr.5,052.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.252.60200
Unit Price with VAT:kr.315.75250