Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T550B107K060AT0100 | |
|---|---|
DigiKey Part Number | T550B107K060AT0100-ND |
Manufacturer | |
Manufacturer Product Number | T550B107K060AT0100 |
Description | CAP TANT POLY 100UF 60V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B107K060AT0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance 100 µF | Size / Dimension 0.279" Dia x 0.650" L (7.09mm x 16.51mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 60 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T550B107K060AH0100 | KEMET | 0 | T550B107K060AH0100-ND | kr.170.16550 | Parametric Equivalent |
| T550B107K060AH42510100 | KEMET | 0 | T550B107K060AH42510100-ND | kr.195.19750 | Parametric Equivalent |
| T550B107K060AH42520100 | KEMET | 0 | T550B107K060AH42520100-ND | kr.195.19750 | Parametric Equivalent |
| T550B107K060AT42510100 | KEMET | 0 | T550B107K060AT42510100-ND | kr.285.26500 | Parametric Equivalent |
| T550B107K060AT4252 | KEMET | 0 | T550B107K060AT4252-ND | kr.285.26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.259.69900 | kr.5,193.98 |
| Unit Price without VAT: | kr.259.69900 |
|---|---|
| Unit Price with VAT: | kr.324.62375 |


