
T545X337M016ATE025 | |
|---|---|
DigiKey Part Number | 399-8857-2-ND - Tape & Reel (TR) 399-8857-1-ND - Cut Tape (CT) 399-8857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545X337M016ATE025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545X337M016ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.05000 | kr.48.05 |
| 10 | kr.35.77200 | kr.357.72 |
| 50 | kr.30.86580 | kr.1,543.29 |
| 100 | kr.29.34810 | kr.2,934.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.77936 | kr.13,389.68 |
| 1.000 | kr.25.98331 | kr.25,983.31 |
| 1.500 | kr.25.58453 | kr.38,376.79 |
| 2.500 | kr.25.14233 | kr.62,855.83 |
| Unit Price without VAT: | kr.48.05000 |
|---|---|
| Unit Price with VAT: | kr.60.06250 |



