
T543X477K006ATE005 | |
|---|---|
DigiKey Part Number | 399-12245-2-ND - Tape & Reel (TR) 399-12245-1-ND - Cut Tape (CT) 399-12245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X477K006ATE005 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X477K006ATE005 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.08000 | kr.89.08 |
| 10 | kr.69.03600 | kr.690.36 |
| 50 | kr.61.03900 | kr.3,051.95 |
| 100 | kr.58.56190 | kr.5,856.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.54.36804 | kr.27,184.02 |
| 1.000 | kr.53.06815 | kr.53,068.15 |
| Unit Price without VAT: | kr.89.08000 |
|---|---|
| Unit Price with VAT: | kr.111.35000 |




