
T543X476K035ATW060 | |
|---|---|
DigiKey Part Number | 399-12243-2-ND - Tape & Reel (TR) 399-12243-1-ND - Cut Tape (CT) 399-12243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X476K035ATW060 |
Description | CAP TANT POLY 47UF 35V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476K035ATW060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.94000 | kr.103.94 |
| 10 | kr.81.56200 | kr.815.62 |
| 50 | kr.72.61060 | kr.3,630.53 |
| 100 | kr.69.83810 | kr.6,983.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.65.14316 | kr.32,571.58 |
| 1.000 | kr.63.68781 | kr.63,687.81 |
| Unit Price without VAT: | kr.103.94000 |
|---|---|
| Unit Price with VAT: | kr.129.92500 |

