
T543X337M016AHE025 | |
|---|---|
DigiKey Part Number | 399-8852-2-ND - Tape & Reel (TR) 399-8852-1-ND - Cut Tape (CT) 399-8852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X337M016AHE025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X337M016AHE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.67000 | kr.104.67 |
| 10 | kr.81.97600 | kr.819.76 |
| 50 | kr.72.92020 | kr.3,646.01 |
| 100 | kr.70.46150 | kr.7,046.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.65.36274 | kr.32,681.37 |
| Unit Price without VAT: | kr.104.67000 |
|---|---|
| Unit Price with VAT: | kr.130.83750 |

