T543X337M010AHE010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.121.65514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.131.40808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.142.18764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.97.22150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.108.82232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.05398
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.97.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.52.78046
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.52.94622
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X337M010AHE010

DigiKey Part Number
399-8853-2-ND - Tape & Reel (TR)
399-8853-1-ND - Cut Tape (CT)
399-8853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X337M010AHE010
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X337M010AHE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X337K010AH6710KEMET0399-T541X337K010AH6710TR-NDkr.121.65514Parametric Equivalent
T541X337K010BH6710KEMET0399-T541X337K010BH6710TR-NDkr.131.40808Parametric Equivalent
T541X337K010CH6710KEMET0399-T541X337K010CH6710TR-NDkr.142.18764Parametric Equivalent
T541X337M010AH6610KEMET0399-T541X337M010AH6610TR-NDkr.97.22150Parametric Equivalent
T541X337M010AH6710KEMET0399-T541X337M010AH6710TR-NDkr.108.82232Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.82.18000kr.82.18
10kr.63.31800kr.633.18
50kr.55.78500kr.2,789.25
100kr.53.45170kr.5,345.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.50264kr.24,751.32
1.000kr.48.27871kr.48,278.71
Manufacturers Standard Package
Unit Price without VAT:kr.82.18000
Unit Price with VAT:kr.102.72500