
T543X336M050ATW040 | |
|---|---|
DigiKey Part Number | 399-12242-2-ND - Tape & Reel (TR) 399-12242-1-ND - Cut Tape (CT) 399-12242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336M050ATW040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336M050ATW040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543X336K050AHE040 | KEMET | 4.475 | 399-12361-1-ND | kr.89.65000 | Parametric Equivalent |
| T543X336K050AHW040 | KEMET | 5 | 399-T543X336K050AHW040CT-ND | kr.101.57000 | Parametric Equivalent |
| T543X336K050ATW040 | KEMET | 831 | 399-12240-1-ND | kr.101.57000 | Parametric Equivalent |
| T543X336M050AHE040 | KEMET | 81 | 399-16373-1-ND | kr.82.74000 | Parametric Equivalent |
| T543X336M050AHE0407505 | KEMET | 14.734 | 399-8854-1-ND | kr.85.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.89000 | kr.97.89 |
| 10 | kr.76.34000 | kr.763.40 |
| 50 | kr.67.73660 | kr.3,386.83 |
| 100 | kr.65.07190 | kr.6,507.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.60.55918 | kr.30,279.59 |
| 1.000 | kr.59.16089 | kr.59,160.89 |
| Unit Price without VAT: | kr.97.89000 |
|---|---|
| Unit Price with VAT: | kr.122.36250 |

