Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C471K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C471K3RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471K3RACAUTO | KEMET | 27.963 | 399-C0603C471K3RACAUTOCT-ND | kr.1.90000 | Parametric Equivalent |
| C0603C471K3RACTU | KEMET | 48.157 | 399-C0603C471K3RACTUCT-ND | kr.1.78000 | Parametric Equivalent |
| C0603S471K3RACAUTO | KEMET | 0 | 399-C0603S471K3RACAUTOTR-ND | kr.0.52966 | Parametric Equivalent |
| C0603S471K3RACTU | KEMET | 0 | 399-C0603S471K3RACTUTR-ND | kr.0.49484 | Parametric Equivalent |
| 0603B471K250CT | Walsin Technology Corporation | 0 | 1292-0603B471K250CTTR-ND | kr.0.02782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57708 | kr.2,308.32 |
| Unit Price without VAT: | kr.0.57708 |
|---|---|
| Unit Price with VAT: | kr.0.72135 |








