T543X226K063AHS075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.26076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.42.27829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.82.82450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.17635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.26076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.76.55094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.46.22653
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.665
Unit Price: kr.133.46000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X226K063AHS075

DigiKey Part Number
T543X226K063AHS075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X226K063AHS075
Description
CAP TANT POLY 22UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X226K063AHS075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543X226K063AHE075KEMET0T543X226K063AHE075-NDkr.70.26076Parametric Equivalent
T543X226K063AHE0757280KEMET0T543X226K063AHE0757280-NDkr.42.27829Parametric Equivalent
T543X226K063AHW075KEMET0T543X226K063AHW075-NDkr.82.82450Parametric Equivalent
T543X226K063AHW0757280KEMET0T543X226K063AHW0757280-NDkr.50.17635Parametric Equivalent
T543X226K063ATE075KEMET0T543X226K063ATE075-NDkr.70.26076Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.76.55094kr.38,275.47
Manufacturers Standard Package
Unit Price without VAT:kr.76.55094
Unit Price with VAT:kr.95.68868