Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X186K050ATE035 | |
|---|---|
DigiKey Part Number | 399-T543X186K050ATE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X186K050ATE035 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X186K050ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 18 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543X186K050AHE035 | KEMET | 0 | 399-T543X186K050AHE035TR-ND | kr.47.87384 | Parametric Equivalent |
| T543X186K050AHW035 | KEMET | 0 | 399-T543X186K050AHW035TR-ND | kr.59.82550 | Parametric Equivalent |
| T543X186K050ATW035 | KEMET | 0 | 399-T543X186K050ATW035TR-ND | kr.59.82550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.47.87384 | kr.23,936.92 |
| Unit Price without VAT: | kr.47.87384 |
|---|---|
| Unit Price with VAT: | kr.59.84230 |


