T543X156K063ATW050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.134.13626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.130.27762
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.144.49342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.133.12086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.144.59498
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.156.17068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.151.60132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.90070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.71.85134
Datasheet
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X156K063ATW050

DigiKey Part Number
399-T543X156K063ATW050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X156K063ATW050
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X156K063ATW050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X156K063AH6710KEMET0399-T541X156K063AH6710TR-NDkr.134.13626Parametric Equivalent
T541X156K063AT6710KEMET0399-T541X156K063AT6710TR-NDkr.130.27762Parametric Equivalent
T541X156K063BH6710KEMET0399-T541X156K063BH6710TR-NDkr.144.49342Parametric Equivalent
T541X156K063CH6510KEMET0399-T541X156K063CH6510TR-NDkr.133.12086Parametric Equivalent
T541X156K063CH6610KEMET0399-T541X156K063CH6610TR-NDkr.144.59498Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.71.85134kr.35,925.67
Manufacturers Standard Package
Unit Price without VAT:kr.71.85134
Unit Price with VAT:kr.89.81418