T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X106M063ATE0507505

DigiKey Part Number
399-12238-2-ND - Tape & Reel (TR)
399-12238-1-ND - Cut Tape (CT)
399-12238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X106M063ATE0507505
Description
CAP TANT POLY 10UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X106M063ATE0507505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.51000kr.80.51
10kr.62.13100kr.621.31
50kr.54.78280kr.2,739.14
100kr.52.50750kr.5,250.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.65498kr.24,327.49
1.000kr.47.46067kr.47,460.67
Manufacturers Standard Package
Unit Price without VAT:kr.80.51000
Unit Price with VAT:kr.100.63750