10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X106K063AHW050D100

DigiKey Part Number
399-13365-2-ND - Tape & Reel (TR)
399-13365-1-ND - Cut Tape (CT)
399-13365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X106K063AHW050D100
Description
CAP TANT POLY 10UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X106K063AHW050D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543X106K063ATW050KEMET753399-T543X106K063ATW050CT-NDkr.116.02000Parametric Equivalent
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.118.18000kr.118.18
10kr.93.31200kr.933.12
50kr.83.36720kr.4,168.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.80.28660kr.8,028.66
200kr.77.74930kr.15,549.86
300kr.76.47837kr.22,943.51
500kr.75.06864kr.37,534.32
700kr.74.24466kr.51,971.26
Manufacturers Standard Package
Unit Price without VAT:kr.118.18000
Unit Price with VAT:kr.147.72500