Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543V337M2R5ATW025 | |
|---|---|
DigiKey Part Number | 399-T543V337M2R5ATW025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543V337M2R5ATW025 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543V337M2R5ATW025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543V337K2R5AHE025 | KEMET | 0 | 399-T543V337K2R5AHE025TR-ND | kr.26.21716 | Parametric Equivalent |
| T543V337M2R5AHE025 | KEMET | 0 | 399-T543V337M2R5AHE025TR-ND | kr.23.22957 | Parametric Equivalent |
| T543V337M2R5AHW025 | KEMET | 0 | 399-T543V337M2R5AHW025TR-ND | kr.32.29836 | Parametric Equivalent |
| T543V337M2R5ATE025 | KEMET | 0 | 399-12237-2-ND | kr.23.22950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.18117 | kr.35,181.17 |
| Unit Price without VAT: | kr.35.18117 |
|---|---|
| Unit Price with VAT: | kr.43.97646 |



