Parametric Equivalent
Parametric Equivalent

T543O687M010ATE015 | |
|---|---|
DigiKey Part Number | 399-T543O687M010ATE015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543O687M010ATE015 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7361 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O687M010ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code O |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541O687M010AH6710 | KEMET | 0 | 399-T541O687M010AH6710TR-ND | kr.121.24060 | Parametric Equivalent |
| T541O687M010CH6710 | KEMET | 0 | 399-T541O687M010CH6710TR-ND | kr.141.44716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.79.27612 | kr.19,819.03 |
| Unit Price without VAT: | kr.79.27612 |
|---|---|
| Unit Price with VAT: | kr.99.09515 |


