Parametric Equivalent
Parametric Equivalent

T543D477K006AHW015 | |
|---|---|
DigiKey Part Number | 399-T543D477K006AHW015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D477K006AHW015 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D477K006AHW015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543D477K006AHW015D100 | KEMET | 0 | 399-13363-2-ND | kr.48.93780 | Parametric Equivalent |
| T543D477K006ATE015 | KEMET | 0 | T543D477K006ATE015-ND | kr.49.13526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.61.08590 | kr.30,542.95 |
| Unit Price without VAT: | kr.61.08590 |
|---|---|
| Unit Price with VAT: | kr.76.35738 |


