Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543D475M063ATE100 | |
|---|---|
DigiKey Part Number | 399-T543D475M063ATE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D475M063ATE100 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D475M063ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D475K063AT6720 | KEMET | 0 | 399-T540D475K063AT6720TR-ND | kr.119.10806 | Parametric Equivalent |
| T540D475K063CT6720 | KEMET | 0 | 399-T540D475K063CT6720TR-ND | kr.138.09636 | Parametric Equivalent |
| T540D475M063AH6520 | KEMET | 0 | 399-T540D475M063AH6520TR-ND | kr.84.27940 | Parametric Equivalent |
| T540D475M063AH6720 | KEMET | 0 | 399-T540D475M063AH6720TR-ND | kr.107.32936 | Parametric Equivalent |
| T543D475M063AHE100 | KEMET | 0 | 399-T543D475M063AHE100TR-ND | kr.38.80346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.43186 | kr.17,715.93 |
| Unit Price without VAT: | kr.35.43186 |
|---|---|
| Unit Price with VAT: | kr.44.28983 |



