T543D227K010AHW0107505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 682
Unit Price: kr.85.34000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D227K010AHW0107505

DigiKey Part Number
399-12080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543D227K010AHW0107505
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D227K010AHW0107505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543D227K010AHW010KEMET682399-T543D227K010AHW010CT-NDkr.85.34000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.40.96058kr.20,480.29
Manufacturers Standard Package
Unit Price without VAT:kr.40.96058
Unit Price with VAT:kr.51.20073