T543D106M050ATE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.128.04378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.138.09636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.27940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.95.75352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.107.32936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.107.32936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.123.88056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.32.41908
Datasheet
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D106M050ATE100

DigiKey Part Number
399-T543D106M050ATE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543D106M050ATE100
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D106M050ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D106K050BH6720KEMET0399-T540D106K050BH6720TR-NDkr.128.04378Parametric Equivalent
T540D106K050CH6720KEMET0399-T540D106K050CH6720TR-NDkr.138.09636Parametric Equivalent
T540D106M050AH6520KEMET0399-T540D106M050AH6520TR-NDkr.84.27940Parametric Equivalent
T540D106M050AH6620KEMET0399-T540D106M050AH6620TR-NDkr.95.75352Parametric Equivalent
T540D106M050AH6720KEMET0399-T540D106M050AH6720TR-NDkr.107.32936Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.43040kr.14,715.20
Manufacturers Standard Package
Unit Price without VAT:kr.29.43040
Unit Price with VAT:kr.36.78800