Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543C107K010AHW025D100 | |
|---|---|
DigiKey Part Number | 399-13354-2-ND - Tape & Reel (TR) 399-13354-1-ND - Cut Tape (CT) 399-13354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543C107K010AHW025D100 |
Description | CAP TANT POLY 100UF 10V 2312 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543C107K010AHW025D100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 100 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543C107K010AHW025 | KEMET | 0 | 399-T543C107K010AHW025TR-ND | kr.40.39594 | Parametric Equivalent |
| T543C107K010ATE025 | KEMET | 3.401 | 399-12359-1-ND | kr.50.59000 | Parametric Equivalent |
| T543L107K010AHW025 | KEMET | 0 | 399-T543L107K010AHW025TR-ND | kr.42.42772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.90000 | kr.76.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.40.87840 | kr.8,175.68 |
| Unit Price without VAT: | kr.76.90000 |
|---|---|
| Unit Price with VAT: | kr.96.12500 |



