100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543C107K010AHE025

DigiKey Part Number
399-T543C107K010AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543C107K010AHE025
Description
CAP TANT POLY 100UF 10V 2312
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
T543C107K010AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
100 µF
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.44530kr.14,222.65
Manufacturers Standard Package
Unit Price without VAT:kr.28.44530
Unit Price with VAT:kr.35.55663