T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X476M035BH6510

DigiKey Part Number
399-13525-2-ND - Tape & Reel (TR)
399-13525-1-ND - Cut Tape (CT)
399-13525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X476M035BH6510
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X476M035BH6510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.135.36000kr.135.36
10kr.107.97400kr.1,079.74
50kr.99.97560kr.4,998.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.81.68000kr.40,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.135.36000
Unit Price with VAT:kr.169.20000