
T541X337M016AH6710 | |
|---|---|
DigiKey Part Number | 399-8552-2-ND - Tape & Reel (TR) 399-8552-1-ND - Cut Tape (CT) 399-8552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X337M016AH6710 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X337M016AH6710 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.75000 | kr.158.75 |
| 10 | kr.127.64300 | kr.1,276.43 |
| 50 | kr.115.33720 | kr.5,766.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.104.80312 | kr.52,401.56 |
| Unit Price without VAT: | kr.158.75000 |
|---|---|
| Unit Price with VAT: | kr.198.43750 |


