Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X336M050AH6610 | |
|---|---|
DigiKey Part Number | 399-T541X336M050AH6610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X336M050AH6610 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X336M050AH6610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X336K050AH6510 | KEMET | 0 | 399-T541X336K050AH6510TR-ND | kr.104.28310 | Parametric Equivalent |
| T541X336K050AH6610 | KEMET | 0 | 399-T541X336K050AH6610TR-ND | kr.115.75724 | Parametric Equivalent |
| T541X336K050AH6710 | KEMET | 0 | 399-T541X336K050AH6710TR-ND | kr.127.33294 | Parametric Equivalent |
| T541X336K050AT6510 | KEMET | 0 | 399-T541X336K050AT6510TR-ND | kr.101.23686 | Parametric Equivalent |
| T541X336K050BH6710 | KEMET | 0 | 399-T541X336K050BH6710TR-ND | kr.137.58866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.102.15072 | kr.51,075.36 |
| Unit Price without VAT: | kr.102.15072 |
|---|---|
| Unit Price with VAT: | kr.127.68840 |




