Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X227M016AH6520 | |
|---|---|
DigiKey Part Number | 399-T541X227M016AH6520TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X227M016AH6520 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X227M016AH6520 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X227K016AH6720 | KEMET | 0 | 399-T541X227K016AH6720TR-ND | kr.126.01296 | Parametric Equivalent |
| T541X227K016AT6720 | KEMET | 0 | 399-T541X227K016AT6720TR-ND | kr.122.35744 | Parametric Equivalent |
| T541X227K016CH6720 | KEMET | 0 | 399-T541X227K016CH6720TR-ND | kr.146.42280 | Parametric Equivalent |
| T541X227K016CT6720 | KEMET | 0 | 399-T541X227K016CT6720TR-ND | kr.142.15802 | Parametric Equivalent |
| T541X227M016AH6720 | KEMET | 0 | 399-T541X227M016AH6720TR-ND | kr.113.42184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.90.37188 | kr.45,185.94 |
| Unit Price without VAT: | kr.90.37188 |
|---|---|
| Unit Price with VAT: | kr.112.96485 |



