T541X227K016BT8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.57846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.13022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.66836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.15648
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.58506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.15112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.88520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.42336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.97512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.42238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.41702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.31446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.31446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.85262
Datasheet
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X227K016BT8610

DigiKey Part Number
T541X227K016BT8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X227K016BT8610
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X227K016AH8510KEMET0T541X227K016AH8510-NDkr.14.57846Parametric Equivalent
T541X227K016AH8610KEMET0T541X227K016AH8610-NDkr.16.13022Parametric Equivalent
T541X227K016AH8710KEMET0T541X227K016AH8710-NDkr.17.66836Parametric Equivalent
T541X227K016AT8510KEMET0T541X227K016AT8510-NDkr.14.15648Parametric Equivalent
T541X227K016AT8610KEMET0T541X227K016AT8610-NDkr.13.58506Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.126.21596kr.63,107.98
Manufacturers Standard Package
Unit Price without VAT:kr.126.21596
Unit Price with VAT:kr.157.76995