T541X157K016CT6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.100.01832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.35744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.124.28670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.135.76096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.54.07082
Datasheet
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X157K016CT6720

DigiKey Part Number
399-T541X157K016CT6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X157K016CT6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X157K016CT6720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X157K016AT6520KEMET0399-T541X157K016AT6520TR-NDkr.100.01832Parametric Equivalent
T541X157K016AT6720KEMET0399-T541X157K016AT6720TR-NDkr.122.35744Parametric Equivalent
T541X157K016BH6620KEMET0399-T541X157K016BH6620TR-NDkr.124.28670Parametric Equivalent
T541X157K016BH6720KEMET0399-T541X157K016BH6720TR-NDkr.135.76096Parametric Equivalent
T543X157K016AHW025KEMET0399-T543X157K016AHW025TR-NDkr.54.07082Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.142.15802kr.71,079.01
Manufacturers Standard Package
Unit Price without VAT:kr.142.15802
Unit Price with VAT:kr.177.69753