T541X157K016CH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.36230
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.78460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.19444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.60312
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.97552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.45176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.72034
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.56004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.96988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.39218
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.13582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.50824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.88064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.87006
Datasheet
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X157K016CH6710

DigiKey Part Number
399-T541X157K016CH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X157K016CH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X157K016CH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X157K016AH8510KEMET0T541X157K016AH8510-NDkr.13.36230Parametric Equivalent
T541X157K016AH8610KEMET0T541X157K016AH8610-NDkr.14.78460Parametric Equivalent
T541X157K016AH8710KEMET0T541X157K016AH8710-NDkr.16.19444Parametric Equivalent
T541X157K016AT6510KEMET0399-T541X157K016AT6510TR-NDkr.11.60312Parametric Equivalent
T541X157K016AT8510KEMET0T541X157K016AT8510-NDkr.12.97552Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.140.63490kr.70,317.45
Manufacturers Standard Package
Unit Price without VAT:kr.140.63490
Unit Price with VAT:kr.175.79363