T541X107K020AT8720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.131.80074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.84340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.126.31752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.137.89322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.49246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.66200
Datasheet
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107K020AT8720

DigiKey Part Number
T541X107K020AT8720-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X107K020AT8720
Description
CAP TANT POLY 100UF 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
20 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X107K020AH6720KEMET0399-T541X107K020AH6720TR-NDkr.131.80074Parametric Equivalent
T541X107K020AH8520KEMET0T541X107K020AH8520-NDkr.114.84340Parametric Equivalent
T541X107K020AH8620KEMET0T541X107K020AH8620-NDkr.126.31752Parametric Equivalent
T541X107K020AH8720KEMET0T541X107K020AH8720-NDkr.137.89322Parametric Equivalent
T541X107K020AT8520KEMET0T541X107K020AT8520-NDkr.111.49246Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.133.83156kr.66,915.78
Manufacturers Standard Package
Unit Price without VAT:kr.133.83156
Unit Price with VAT:kr.167.28945