68 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541O686M035CH6710

DigiKey Part Number
399-T541O686M035CH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541O686M035CH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541O686M035CH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
O
Voltage - Rated
35 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.144.08740kr.36,021.85
Manufacturers Standard Package
Unit Price without VAT:kr.144.08740
Unit Price with VAT:kr.180.10925