
T540D475M063AH6510 | |
---|---|
DigiKey Part Number | 399-10456-2-ND - Tape & Reel (TR) 399-10456-1-ND - Cut Tape (CT) 399-10456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T540D475M063AH6510 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D475M063AH6510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.110.72000 | kr.110.72 |
10 | kr.87.21900 | kr.872.19 |
50 | kr.78.82500 | kr.3,941.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.69.98836 | kr.34,994.18 |
Unit Price without VAT: | kr.110.72000 |
---|---|
Unit Price with VAT: | kr.138.40000 |