T540D336M020BH6510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.26398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.71.78984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.26398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.21402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.26398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.77.67920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.95.75352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.95.75352
Datasheet
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D336M020BH6510

DigiKey Part Number
399-T540D336M020BH6510TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D336M020BH6510
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D336M020BH6510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
20 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D336M020AH6710KEMET0399-T540D336M020AH6710TR-NDkr.83.26398Parametric Equivalent
T540D336M025AH6610KEMET0399-T540D336M025AH6610TR-NDkr.71.78984Parametric Equivalent
T540D336M025AH6710KEMET0399-T540D336M025AH6710TR-NDkr.83.26398Parametric Equivalent
T540D336M025AT6510KEMET0399-T540D336M025AT6510TR-NDkr.60.21402Parametric Equivalent
T540D336M025AT6710KEMET0399-T540D336M025AT6710TR-NDkr.83.26398Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.66.20506kr.33,102.53
Manufacturers Standard Package
Unit Price without VAT:kr.66.20506
Unit Price with VAT:kr.82.75633