T540D227M006AH85057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.72544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.54.02601
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.62.34445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.81500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.99996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.75.54313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.103.77540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.15953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.63022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.57.85250
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D227M006AH85057280

DigiKey Part Number
T540D227M006AH85057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D227M006AH85057280
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D227M006AH85057280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (96)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D227K006AH8505KEMET0T540D227K006AH8505-NDkr.80.72544Parametric Equivalent
T540D227K006AH85057280KEMET0T540D227K006AH85057280-NDkr.53.33525Parametric Equivalent
T540D227K006AH85057610KEMET0T540D227K006AH85057610-NDkr.54.02601Parametric Equivalent
T540D227K006AH8505WAFLKEMET0T540D227K006AH8505WAFL-NDkr.62.34445Parametric Equivalent
T540D227K006AH8605KEMET0T540D227K006AH8605-NDkr.92.19958Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.39150kr.118,478.75
Manufacturers Standard Package
Unit Price without VAT:kr.47.39150
Unit Price with VAT:kr.59.23938