T540D157K006AH85057610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.72544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.62.34445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.81500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.61.99996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.75.54313
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.103.77540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.15953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.63022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.57.85250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.58.28201
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D157K006AH85057610

DigiKey Part Number
T540D157K006AH85057610-ND
Manufacturer
Manufacturer Product Number
T540D157K006AH85057610
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D157K006AH85057610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D157K006AH8505KEMET0T540D157K006AH8505-NDkr.80.72544Parametric Equivalent
T540D157K006AH85057280KEMET0T540D157K006AH85057280-NDkr.53.33525Parametric Equivalent
T540D157K006AH8505WAFLKEMET0T540D157K006AH8505WAFL-NDkr.62.34445Parametric Equivalent
T540D157K006AH8605KEMET0T540D157K006AH8605-NDkr.92.19958Parametric Equivalent
T540D157K006AH86057280KEMET0T540D157K006AH86057280-NDkr.61.81500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.54.02601kr.40,519.51
Manufacturers Standard Package
Unit Price without VAT:kr.54.02601
Unit Price with VAT:kr.67.53251