T540D156M035CH6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.108.54778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.125.40368
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.86.71636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.19062
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.101.33830
Datasheet
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D156M035CH6720

DigiKey Part Number
399-T540D156M035CH6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D156M035CH6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D156M035CH6720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D156K035AT6720KEMET0399-T540D156K035AT6720TR-NDkr.108.54778Parametric Equivalent
T540D156K035CT6720KEMET0399-T540D156K035CT6720TR-NDkr.125.40368Parametric Equivalent
T540D156M035AH6620KEMET0399-T540D156M035AH6620TR-NDkr.86.71636Parametric Equivalent
T540D156M035AH6720KEMET0399-T540D156M035AH6720TR-NDkr.98.19062Parametric Equivalent
T540D156M035CH6620KEMET0399-T540D156M035CH6620TR-NDkr.101.33830Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.81256kr.56,406.28
Manufacturers Standard Package
Unit Price without VAT:kr.112.81256
Unit Price with VAT:kr.141.01570