T540D156K035AH8710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.75998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.91.28572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.75998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.91.28572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.75998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.33568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.99.40904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.110.88330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.35744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.99.40904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.110.88330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.35744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.108.14164
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.119.61576
Datasheet
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D156K035AH8710

DigiKey Part Number
T540D156K035AH8710-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D156K035AH8710
Description
CAP TANT POLY 15UF 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D156K035AH6710KEMET0399-T540D156K035AH6710TR-NDkr.102.75998Parametric Equivalent
T540D156K035AH8510KEMET0T540D156K035AH8510-NDkr.91.28572Parametric Equivalent
T540D156K035AH8610KEMET0T540D156K035AH8610-NDkr.102.75998Parametric Equivalent
T540D156K035AT8510KEMET0T540D156K035AT8510-NDkr.91.28572Parametric Equivalent
T540D156K035AT8610KEMET0T540D156K035AT8610-NDkr.102.75998Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.114.33568kr.57,167.84
Manufacturers Standard Package
Unit Price without VAT:kr.114.33568
Unit Price with VAT:kr.142.91960