T540D156K025DH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.72544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.103.77540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.63022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.99.10448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.110.68016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.95.24582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.106.82164
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.118.29578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.84486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.83618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.75998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.91.28572
Datasheet
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D156K025DH8610

DigiKey Part Number
T540D156K025DH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D156K025DH8610
Description
CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D156K025DH8610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D156K025AH6710KEMET0399-T540D156K025AH6710TR-NDkr.92.19958Parametric Equivalent
T540D156K025AH8510KEMET0T540D156K025AH8510-NDkr.80.72544Parametric Equivalent
T540D156K025AH8610KEMET0T540D156K025AH8610-NDkr.92.19958Parametric Equivalent
T540D156K025AH8710KEMET0T540D156K025AH8710-NDkr.103.77540Parametric Equivalent
T540D156K025BH8510KEMET0T540D156K025BH8510-NDkr.87.63022Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.77.36258kr.38,681.29
Manufacturers Standard Package
Unit Price without VAT:kr.77.36258
Unit Price with VAT:kr.96.70323