T540B226K010AH8510WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.96.94290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.64.08381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.64.08381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.113.87421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.75.77793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.75.77793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.89.40233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.130.80553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.47206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.47206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.101.71242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.89.11882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.34616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.34616
Datasheet
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B226K010AH8510WAFL

DigiKey Part Number
T540B226K010AH8510WAFL-ND
Manufacturer
Manufacturer Product Number
T540B226K010AH8510WAFL
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B226K010AH8510WAFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B226K010AH8510KEMET0T540B226K010AH8510-NDkr.96.94290Parametric Equivalent
T540B226K010AH85107280KEMET0T540B226K010AH85107280-NDkr.64.08381Parametric Equivalent
T540B226K010AH85107610KEMET0T540B226K010AH85107610-NDkr.64.08381Parametric Equivalent
T540B226K010AH8610KEMET0T540B226K010AH8610-NDkr.113.87421Parametric Equivalent
T540B226K010AH86107280KEMET0T540B226K010AH86107280-NDkr.75.77793Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
120kr.52.14917kr.6,257.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.14917
Unit Price with VAT:kr.65.18646