T540B157K003CH8710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.65.69730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.42900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.42900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.52.14917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.77.17150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.51.35400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.51.35400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.58717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.88.64569
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.27900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.27900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.92950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.39500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.46.99525
Datasheet
150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B157K003CH8710

DigiKey Part Number
T540B157K003CH8710-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B157K003CH8710
Description
CAP TANT POLY 150UF 3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B157K003CH8710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B157K003AH8510KEMET0T540B157K003AH8510-NDkr.65.69730Parametric Equivalent
T540B157K003AH85107280KEMET0T540B157K003AH85107280-NDkr.43.42900Parametric Equivalent
T540B157K003AH85107610KEMET0T540B157K003AH85107610-NDkr.43.42900Parametric Equivalent
T540B157K003AH8510WAFLKEMET0T540B157K003AH8510WAFL-NDkr.52.14917Parametric Equivalent
T540B157K003AH8610KEMET0T540B157K003AH8610-NDkr.77.17150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.100.11986kr.200,239.72
Manufacturers Standard Package
Unit Price without VAT:kr.100.11986
Unit Price with VAT:kr.125.14983