T540B107K003AH8710WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.65.69730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.42900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.42900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.52.14917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.77.17150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.51.35400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.51.35400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.58717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.88.64569
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.27900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.59.27900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.60.39500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.46.99525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.46.99525
Datasheet
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B107K003AH8710WAFL

DigiKey Part Number
T540B107K003AH8710WAFL-ND
Manufacturer
Manufacturer Product Number
T540B107K003AH8710WAFL
Description
CAP TANT POLY 100UF 3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B107K003AH8710WAFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (99)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B107K003AH8510KEMET0T540B107K003AH8510-NDkr.65.69730Parametric Equivalent
T540B107K003AH85107280KEMET0T540B107K003AH85107280-NDkr.43.42900Parametric Equivalent
T540B107K003AH85107610KEMET0T540B107K003AH85107610-NDkr.43.42900Parametric Equivalent
T540B107K003AH8510WAFLKEMET0T540B107K003AH8510WAFL-NDkr.52.14917Parametric Equivalent
T540B107K003AH8610KEMET0T540B107K003AH8610-NDkr.77.17150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
120kr.68.92950kr.8,271.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.92950
Unit Price with VAT:kr.86.16188