T530Y477M004AHE005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.53182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.53182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.27.88966
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530Y477M004AHE005

DigiKey Part Number
399-T530Y477M004AHE005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T530Y477M004AHE005
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530Y477M004AHE005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
4 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T530Y477M004ATE005KEMET0399-T530Y477M004ATE005TR-NDkr.25.53182Parametric Equivalent
T530Y477M004ATE0057280KEMET0399-T530Y477M004ATE0057280TR-NDkr.25.53182Parametric Equivalent
T530Y477M006AHE005KEMET0399-T530Y477M006AHE005TR-NDkr.27.88966Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.88966kr.13,944.83
Manufacturers Standard Package
Unit Price without VAT:kr.27.88966
Unit Price with VAT:kr.34.86208