Parametric Equivalent

T530X158M003AHE008 | |
|---|---|
DigiKey Part Number | 399-12354-2-ND - Tape & Reel (TR) 399-12354-1-ND - Cut Tape (CT) 399-12354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X158M003AHE008 |
Description | CAP TANT POLY 1500UF 3V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X158M003AHE008 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X158M003ATE008 | KEMET | 5.481 | 399-4133-1-ND | kr.59.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.90000 | kr.54.90 |
| 10 | kr.41.17800 | kr.411.78 |
| 50 | kr.35.69040 | kr.1,784.52 |
| 100 | kr.33.99190 | kr.3,399.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.11596 | kr.15,557.98 |
| 1.500 | kr.29.77826 | kr.44,667.39 |
| Unit Price without VAT: | kr.54.90000 |
|---|---|
| Unit Price with VAT: | kr.68.62500 |


