
T530D687M003ATE010 | |
|---|---|
DigiKey Part Number | 399-4129-2-ND - Tape & Reel (TR) 399-4129-1-ND - Cut Tape (CT) 399-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D687M003ATE010 |
Description | CAP TANT POLY 680UF 3V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D687M003ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.01000 | kr.45.01 |
| 10 | kr.33.25300 | kr.332.53 |
| 50 | kr.28.57180 | kr.1,428.59 |
| 100 | kr.27.12380 | kr.2,712.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.67134 | kr.12,335.67 |
| 1.500 | kr.23.53087 | kr.35,296.31 |
| 2.500 | kr.23.10874 | kr.57,771.85 |
| Unit Price without VAT: | kr.45.01000 |
|---|---|
| Unit Price with VAT: | kr.56.26250 |

