
T530D477M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-4127-2-ND - Tape & Reel (TR) 399-4127-1-ND - Cut Tape (CT) 399-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M2R5ATE006 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M2R5ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D477M004AHE006 | KEMET | 1.935 | 399-10372-1-ND | kr.47.24000 | Parametric Equivalent |
| T530D477M004ATE006 | KEMET | 3.450 | 399-4986-1-ND | kr.54.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.93000 | kr.49.93 |
| 10 | kr.37.13300 | kr.371.33 |
| 50 | kr.32.03720 | kr.1,601.86 |
| 100 | kr.30.46030 | kr.3,046.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.78992 | kr.13,894.96 |
| 1.500 | kr.26.54787 | kr.39,821.81 |
| Unit Price without VAT: | kr.49.93000 |
|---|---|
| Unit Price with VAT: | kr.62.41250 |

